TDK B25834C6226K4 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834C6226K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.