The TDK B25834C7336K4 is a 33uF film capacitor with a radial package and chassis mount termination. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a dielectric material of polypropylene and a voltage rating of 1.1kV AC. It is available in bulk packaging and is part of the B25834 series.
TDK B25834C7336K4 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834C7336K4 to view detailed technical specifications.
No datasheet is available for this part.