This 10uF film capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 1.4kV and a tolerance of 10%. The capacitor is packaged in bulk and has a height of 176mm. It is designed for chassis mount with a screw termination and is made with a polypropylene dielectric material.
TDK B25834D106K4 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 176mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D106K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.