This 15uF film capacitor features a radial package with a chassis mount and stud termination, suitable for operating temperatures between -25°C and 85°C. The capacitor has a tolerance of 10% and a voltage rating of 1.4kV AC. It is packaged in bulk quantities and has a height of 176mm, with a seated height of 6.142 inches and a lead pitch of 1.378 inches.
TDK B25834D156K4 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 176mm |
| Height - Seated (Max) | 6.142inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D156K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.