The B25834D226K4 is a 22uF film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package with a lead pitch of 1.378inch and a height of 176mm. The capacitor is designed for chassis mount with a screw termination and is available in bulk packaging.
TDK B25834D226K4 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 176mm |
| Height - Seated (Max) | 6.929inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D226K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.