TDK's B25834D2335K4 is a film capacitor with a capacitance of 3.3uF and a tolerance of 10%. It has a voltage rating of 2.1kV and is designed for radial chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in bulk and features a screw termination.
TDK B25834D2335K4 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 248mm |
| Height - Seated (Max) | 9.764inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D2335K4 to view detailed technical specifications.
No datasheet is available for this part.