
TDK B25834D4226K4 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 104mm |
| Height - Seated (Max) | 4.094inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D4226K4 to view detailed technical specifications.
No datasheet is available for this part.