The TDK B25834F5475K1 is a radial film capacitor with a capacitance of 4.7uF and a voltage rating of 750V AC. It features a dielectric material of polypropylene and an equivalent series resistance of 13mR. The capacitor has a tolerance of 10% and is packaged in a bulk format. It is designed to operate within a temperature range of -25°C to 85°C and has a height of 80mm. The TDK B25834F5475K1 is a general-purpose film capacitor suitable for a variety of applications.
TDK B25834F5475K1 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834F5475K1 to view detailed technical specifications.
No datasheet is available for this part.