
This 1uF film capacitor features a radial package with stud mount, suitable for applications requiring a high voltage rating of 900V AC. The capacitor has a tolerance of 10% and is constructed with a polypropylene dielectric material. Operating temperatures range from -25°C to 85°C, making it suitable for a variety of environments. The capacitor is packaged in bulk and does not feature radiation hardening.
TDK B25834F6105K1 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 48mm |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B25834 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834F6105K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.