The B25834F6205K1 is a 2uF radial film capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It features a PP dielectric material and a radial package with a screw termination. The capacitor is suitable for use in applications where a high voltage rating is required, up to 900V AC. It is available in bulk packaging and has a minimum operating temperature of -25°C.
TDK B25834F6205K1 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834F6205K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.