This film capacitor from TDK has a capacitance of 3.3uF with a tolerance of 10%. It features a radial package with a chassis mount and stud termination. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in bulk and has a dielectric material of polypropylene (PP).
TDK B25834F6335K1 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834F6335K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.