TDK B25834K6685J009 technical specifications.
| Capacitance | 6.8uF |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834K6685J009 to view detailed technical specifications.
No datasheet is available for this part.