TDK B25834K8474K009 technical specifications.
| Capacitance | 470nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834K8474K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.