TDK B25834L6106K009 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 3.386inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834L6106K009 to view detailed technical specifications.
No datasheet is available for this part.