TDK's B25834U7605K11 is a film capacitor with a capacitance of 6uF and a tolerance of 10%. It features a radial package with a chassis mount termination and is made from polypropylene (PP) dielectric material. The capacitor operates within a temperature range of -25°C to 85°C and is available in bulk packaging.
TDK B25834U7605K11 technical specifications.
| Capacitance | 6uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834U7605K11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.