TDK B25834U7684K011 technical specifications.
| Capacitance | 680nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834U7684K011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.