The B25834U7684K11 is a film capacitor with a capacitance of 680nF and a tolerance of 20%. It has a voltage rating of 1kV and is designed for radial chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C and features a polypropylene dielectric material. It is available in bulk packaging with 12 units per package.
TDK B25834U7684K11 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834U7684K11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.