TDK's B25835K1105K4 is a 1uF film capacitor with a radial package and 10% tolerance. It operates within a temperature range of -25°C to 85°C and is suitable for chassis mount applications. The capacitor is available in bulk packaging and is part of the B25835 series.
TDK B25835K1105K4 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25835 |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835K1105K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.