The B25835K1225K7 film capacitor from TDK features a capacitance of 2.2uF with a tolerance of 10%. It has a radial package with chassis mount capabilities and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and has a voltage rating of 2.1kV AC.
TDK B25835K1225K7 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25835 |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835K1225K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.