TDK's B25835 series film capacitor features a capacitance of 680nF with a tolerance of 10%. The component measures 40mm in diameter and 5mm in length, with a screw termination for mounting. The capacitor is available in bulk packaging with 9 units per package. It has a high voltage rating of 2.1kV AC and is suitable for use in various applications.
TDK B25835K1684K007 technical specifications.
| Capacitance | 680nF |
| Diameter | 40mm |
| Length | 5mm |
| Mount | Solder |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835K1684K007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.