TDK's B25835K6684K7 is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a voltage rating of 900V AC and is available in a radial package suitable for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C.
TDK B25835K6684K7 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25835 |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835K6684K7 to view detailed technical specifications.
No datasheet is available for this part.