TDK B25835M1684K007 technical specifications.
| Capacitance | 680nF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Length | 95mm |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M1684K007 to view detailed technical specifications.
No datasheet is available for this part.