This film capacitor has a capacitance of 680nF with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package with a height of 95mm and a seated height of 3.74 inches. It is designed for chassis mount with a stud termination and is available in bulk packaging.
TDK B25835M1684K7 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Height | 95mm |
| Height - Seated (Max) | 3.74inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25835 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835M1684K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.