This 100nF film capacitor from TDK has a tolerance of 10% and an AC voltage rating of 3.4kV. It is packaged in bulk with 6 units per package and has a maximum operating temperature of 85°C. The capacitor is made of aluminum and has a diameter of 35mm and a length of 131mm. It is not radiation hardened and is not RoHS compliant.
TDK B25835M2104K007 technical specifications.
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 131mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B25835M2104K007 to view detailed technical specifications.
No datasheet is available for this part.