This 150nF film capacitor features a 10% tolerance and a maximum voltage rating of 3.4kV AC. It is packaged in an aluminum case with a diameter of 35mm and a length of 131mm. The capacitor is available in a bulk packaging with 6 units per package and is not RoHS compliant.
TDK B25835M2154K007 technical specifications.
| Capacitance | 150nF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 131mm |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M2154K007 to view detailed technical specifications.
No datasheet is available for this part.