
TDK B25835M2334K007 technical specifications.
| Capacitance | 330nF |
| Package/Case | Aluminum |
| Diameter | 50mm |
| Length | 131mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M2334K007 to view detailed technical specifications.
No datasheet is available for this part.