TDK B25835M474K17 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 3.74inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25835 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835M474K17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.