TDK B25835M6105K007 technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M6105K007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.