TDK B25835M6224K007 technical specifications.
| Capacitance | 220nF |
| Package/Case | Aluminum |
| Current Rating | 10A |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M6224K007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.