
This 470nF film capacitor from TDK features a voltage rating of 1.7kV and a tolerance of 10%. It has a diameter of 35mm and a length of 70mm, and is packaged in bulk quantities of 6. The capacitor is not RoHS compliant and has a termination type of screw.
TDK B25835M7474K007 technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 70mm |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.7kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M7474K007 to view detailed technical specifications.
No datasheet is available for this part.
