The B25835T2104K7 is a 100nF film capacitor with a 10% tolerance, suitable for chassis mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial format and is available in bulk packaging. It has a voltage rating of 3kV AC.
TDK B25835T2104K7 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25835 |
| Tolerance | 10% |
| Voltage Rating (AC) | 3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835T2104K7 to view detailed technical specifications.
No datasheet is available for this part.