TDK B25838A8224M000 technical specifications.
| Capacitance | 220nF |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 20% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838A8224M000 to view detailed technical specifications.
No datasheet is available for this part.