The TDK B25838K8225K001 is a film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 1.1kV and is packaged in aluminum. The capacitor is designed for stud mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
TDK B25838K8225K001 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838K8225K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.