
This 10uF film capacitor from TDK features a 10% tolerance and a maximum operating temperature of 85°C. It is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 900V. The capacitor is packaged in bulk and is not RoHS compliant. It is available in a single unit quantity and is suitable for use in a variety of film capacitor applications.
TDK B25838L6106K004 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838L6106K004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
