TDK B25838T6126K000 technical specifications.
| Capacitance | 12uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838T6126K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.