This 6uF film capacitor features a radial package with chassis mount and a quick connect termination. Operating temperature range is from -25°C to 85°C. It is available in bulk packaging as part of the B25838 series.
TDK B25838T6605K technical specifications.
| Capacitance | 6uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25838T6605K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.