The TDK B25838T6605K000 is a film capacitor with a capacitance of 6uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is available in quantities of 10. It is designed for general use and is suitable for applications where a high voltage rating is required.
TDK B25838T6605K000 technical specifications.
| Capacitance | 6uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838T6605K000 to view detailed technical specifications.
No datasheet is available for this part.