This film capacitor has a capacitance of 6.8uF with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial configuration for chassis mount applications and is available in bulk packaging. It is part of the B25838 series from TDK.
TDK B25838T6685K4 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25838T6685K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.