This 18uF film capacitor has a 10% tolerance and is rated for 1.1kV AC. It is designed for screw mount applications and has an operating temperature range of -25°C to 85°C. The capacitor is packaged in bulk and has a single unit per package.
TDK B25838T8186K004 technical specifications.
| Capacitance | 18uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838T8186K004 to view detailed technical specifications.
No datasheet is available for this part.