TDK B25838T8225J004 technical specifications.
| Capacitance | 2.2uF |
| Mount | Screw |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838T8225J004 to view detailed technical specifications.
No datasheet is available for this part.