TDK B25855-C0106-K004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Manufacturer Series | B25855 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1700 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25855-C0106-K004 to view detailed technical specifications.
No datasheet is available for this part.