TDK B25855-C4106-K004 technical specifications.
| Capacitance | 10uF |
| Voltage | 2000VDC|1700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 121.6 X 97mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25855-C4106-K004 to view detailed technical specifications.
No datasheet is available for this part.