TDK B25856J6105K13 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856J6105K13 to view detailed technical specifications.
No datasheet is available for this part.