TDK B25856J7104M003 technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Series | B25856 |
| Termination | Threaded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856J7104M003 to view detailed technical specifications.
No datasheet is available for this part.