The B25856J7104M3 is a 100nF axial film capacitor with a 10% tolerance, suitable for operation between -25°C and 85°C. It features a threaded mount and PC pins for connection. This capacitor is packaged in bulk and is part of the B25856 series.
TDK B25856J7104M3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856J7104M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.