TDK B25856J7305J013 technical specifications.
| Capacitance | 3uF |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25856 |
| Termination | Threaded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856J7305J013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.