This 4uF axial film capacitor from TDK features a 10% tolerance and operates within a temperature range of -25°C to 85°C. It is packaged in a bulk format and has PC pins for termination. The capacitor is part of the B25856 series and has a threaded mount.
TDK B25856J7405K3 technical specifications.
| Capacitance | 4uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Packaging | Bulk |
| Series | B25856 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B25856J7405K3 to view detailed technical specifications.
No datasheet is available for this part.