TDK B25856J7505J003 technical specifications.
| Capacitance | 5uF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | B25856 |
| Termination | Threaded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856J7505J003 to view detailed technical specifications.
No datasheet is available for this part.