TDK B25856K0105K003 technical specifications.
| Capacitance | 1uF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25856 |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K0105K003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.