TDK B25856K0205K003 technical specifications.
| Capacitance | 2uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K0205K003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.